
Technical specifications
- Protection class RT II.
- Typical input current at UN: 17 mA
- Switching voltage minimum 12 V (at 10 mA)
- Switching current minimum: 10 mA (at 12 V)
- Inrush current maximum 16 A (20 ms)
- Switch-off power (resistive load) maximum:
- 192 W (AT 24 V DC)
- 42 W (AT 60 V DC)
- 55 W (AT 110 V DC)
- 66 W (AT 220 V DC)
- Pollution level: 2
- Over voltage category III
- Packaging type
Piece
- Product type
Relay
- Type
REL-MR-BL-24DC/21-21/MS
- Coil nominal voltage
24 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
8 A
- Max. switching capacity
192 W
- Connection
Soldering
- Insulation voltage
250 V AC
- Response time
9 ms
- Fall time
6 ms
- Durability
5x 10 6 operations
- Features
+ test button
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
13 mm
- Height
29 mm
- Depth
25.5 mm
- Dim
(W x H x D) 13 x 29 x 25.5 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225726 Phoenix Contact REL-MR-BL-24DC/21-21/MS Relay 24 V DC 8 A 2 change-overs 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225726 Phoenix Contact REL-MR-BL-24DC/21-21/MS Relay 24 V DC 8 A 2 change-overs 10 pc(s) Piece
Description
Plug-in miniature relay, with power contact, 2 changeover contacts, test button, mechanical switch position indicator, polarity: Non-polarized, input voltage: 24 V DC
This text is machine translated.
This text is machine translated.
















