
Technical specifications
- Protection class RT II.
- Typical input current at UN: 17 mA
- Switching voltage minimum 12 V (at 10 mA)
- Switching current minimum: 10 mA (at 12 V)
- Maximum inrush current 32A (20ms)
- Switch-off power (resistive load) maximum:
- 384 W (AT 24 V DC)
- 48 W (AT 60 V DC)
- 53 W (AT 110 V DC)
- 66 W (AT 220 V DC)
- Pollution level: 2
- Over voltage category III
- Product type
Relay
- Type
REL-MR-BL-24DC/21HC/MS
- Coil nominal voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
16 A
- Max. switching capacity
384 W
- Connection
Soldering
- Insulation voltage
250 V AC
- Response time
9 ms
- Fall time
6 ms
- Durability
5x 10 6 operations
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
13 mm
- Height
29 mm
- Depth
25.5 mm
- Dim
(W x H x D) 13 x 29 x 25.5 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225725 Phoenix Contact REL-MR-BL-24DC/21HC/MS Relay 24 V DC 16 A 1 change-over 10 pc(s)
Datasheet 2225725 Phoenix Contact REL-MR-BL-24DC/21HC/MS Relay 24 V DC 16 A 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 2225725 Phoenix Contact REL-MR-BL-24DC/21HC/MS Relay 24 V DC 16 A 1 change-over 10 pc(s)
Description
This text is machine translated.




![Graph shows switching current [A] on x-axis and switching cycles on y-axis. Curve for 250 V AC, resistive load, follows a descending trend.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225725TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










