
Technical specifications
- Protection class RT I.
- Typical input current at UN: 7.3 mA
- Minimum switching voltage 5 V (at 24 mA)
- Switching current minimum: 5 mA (at 24 V)
- Maximum inrush current 50 A (20 ms)
- Switch-off power (resistive load) maximum:
- 384 W (AT 24 V DC)
- 900 W (AT 60 V DC)
- 1540 W (AT 110 V DC)
- 2640 W (AT 220 V DC)
- Minimum switching power 120 mW
- Dimensioning surge voltage: 4 kV
- Pollution level 3
- Over voltage category III
- Packaging type
Piece
- Product type
Relay
- Type
REL-PR1-220DC/1/MB
- Coil nominal voltage
220 V DC
- Contact type
1 maker
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
2640 W
- Connection
Jack connector
- Insulation voltage
4 kV
- Response time
20 ms
- Fall time
15 ms
- Durability
2x 10 7 operations
- Features
pluggable
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
38.6 mm
- Height
36.1 mm
- Depth
45.5 mm
- Dim
(W x H x D) 38.6 x 36.1 x 45.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225723 Phoenix Contact REL-PR1-220DC/1/MB Relay 220 V DC 16 A 1 maker 1 pc(s) Piece
Datasheet 2225723 Phoenix Contact REL-PR1-220DC/1/MB Relay 220 V DC 16 A 1 maker 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225723 Phoenix Contact REL-PR1-220DC/1/MB Relay 220 V DC 16 A 1 maker 1 pc(s) Piece
Description
This text is machine translated.
!['Diagram shows switching current [A] against switching voltage [V] for AC, DC and DC with L/R=40ms. Contains three curves for resistive loads.'](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225723TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)












