
Technical specifications
- Protection class RT I.
- Typical input current at UN: 11 mA
- Switching voltage minimum: 10 V (at 24 mA)
- Switching current minimum: 10 mA (at 24 V)
- Maximum inrush current 50 A (20 ms. Closer)
- Switch-off power (resistive load) maximum:
- 384 W (AT 24 V DC)
- 108 W (AT 60 V DC)
- 52 W (AT 110 V DC)
- 70 W (AT 220 V DC)
- Dimensioning surge voltage: 4 kV
- Insulation: Basic insulation
- Pollution level 3
- Over voltage category III
- Packaging type
Piece
- Product type
Relay
- Type
REL-PR3-125DC/3X21
- Coil nominal voltage
125 V DC
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
384 W
- Connection
Jack connector
- Insulation voltage
250 V AC
- Response time
20 ms
- Fall time
15 ms
- Durability
10 7 operations
- Features
pluggable
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
38.6 mm
- Height
36.1 mm
- Depth
45.5 mm
- Dim
(W x H x D) 38.6 x 36.1 x 45.5 mm
- Content
50 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225760 Phoenix Contact REL-PR3-125DC/3X21 Relay 125 V DC 16 A 3 change-overs 50 pc(s) Piece
Datasheet 2225760 Phoenix Contact REL-PR3-125DC/3X21 Relay 125 V DC 16 A 3 change-overs 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225760 Phoenix Contact REL-PR3-125DC/3X21 Relay 125 V DC 16 A 3 change-overs 50 pc(s) Piece
Description
This text is machine translated.















