
Technical specifications
- Protection class RT I.
- Typical input current at UN: 12 mA
- Switching voltage minimum: 10 V (at 24 mA)
- Switching current minimum: 10 mA (at 24 V)
- Maximum inrush current 50 A (20 ms. Closer)
- Switch-off power (resistive load) maximum:
- 384 W (AT 24 V DC)
- 600 W (AT 60 V DC)
- 660 W (AT 110 V DC)
- 183 W (AT 220 V DC)
- Dimensioning surge voltage: 4 kV
- Insulation: Basic insulation
- Pollution level 3
- Over voltage category III
- Packaging type
Piece
- Product type
Relay
- Type
REL-PR3-230AC/3X1
- Coil nominal voltage
230 V AC
- Contact type
3 makers
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
660 W
- Connection
Jack connector
- Insulation voltage
250 V AC
- Response time
5 ms
- Durability
10 7 operations
- Features
pluggable
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Width
38.6 mm
- Height
36.1 mm
- Depth
45.5 mm
- Dim
(W x H x D) 38.6 x 36.1 x 45.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225539 Phoenix Contact REL-PR3-230AC/3X1 Relay 230 V AC 16 A 3 makers 1 pc(s) Piece
Datasheet 2225539 Phoenix Contact REL-PR3-230AC/3X1 Relay 230 V AC 16 A 3 makers 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225539 Phoenix Contact REL-PR3-230AC/3X1 Relay 230 V AC 16 A 3 makers 1 pc(s) Piece
Description
This text is machine translated.
![Diagram illustrating the switching characteristic curve of switches: x-axis 'Switching Voltage [V]', y-axis 'Switching Current [A]'. Three curves representing different load types.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225539TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)














