
Technical specifications
- Protection class: IP20
- Typical input current at UN: 29 mA
- Switching voltage minimum 15 V.
- Switching current minimum: 10 mA
- Maximum inrush current 0.25
- Switch-off power (resistive load) maximum:
- 144 W (AT 24 V DC)
- 88 W (AT 110 V DC)
- 110 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Minimum switching capacity 0.24 W
- Dimensioning surge voltage: 6 kV
- Insulation: Safe isolation. Reinforced insulation
- Pollution level: 2
- Over voltage category III
- Packaging type
Piece
- Product type
Safety relay
- Type
REL-SR- 24DC/2X21/FG
- Coil nominal voltage
24 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Soldering
- Insulation voltage
250 V AC
- Response time
10 ms
- Fall time
4 ms
- Durability
10 7 operations
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
12.6 mm
- Height
29 mm
- Depth
25.5 mm
- Dim
(W x H x D) 12.6 x 29 x 25.5 mm
- Content
20 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225751 Phoenix Contact REL-SR- 24DC/2X21/FG Safety relay 24 V DC 6 A 2 change-overs 20 pc(s) Piece
Datasheet 2225751 Phoenix Contact REL-SR- 24DC/2X21/FG Safety relay 24 V DC 6 A 2 change-overs 20 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225751 Phoenix Contact REL-SR- 24DC/2X21/FG Safety relay 24 V DC 6 A 2 change-overs 20 pc(s) Piece
Description
This text is machine translated.



![Graph shows switching current [A] against switching voltage [V] for AC and DC: Current decreases with increasing voltage. Point 1: AC, 2: DC.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002225751TI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
