
Technical specifications
- Permissible air humidity (operation): 5 % ... 90% (no condensation)
- Air pressure (operating): 80 kPa ... 106 kPa (up to 2000 m)
- Vibration (operation): 1g, criterion 1, according to IEC 60068-2-6
- Engineering tool: PC WORX
- Diagnostic tool DIAG+ version 2.00 or later
- Typical current consumption 1 A.
- Power loss: Max. 24 W
- Weight 1870 g
- Control redundancy: Yes
- Processor: Intel® Celeron® 927 UE 1.5 GHz
- Product type
PLC controller
- Interfaces
Ethernet
Synchronization interface
USB 2.0
- Min. operating voltage
19.2 V DC
- Operating voltage
24 V DC
- Height
185 mm
- Length
190 mm
- Width
124 mm
IP20
- Dim
(L x W x H) 190 x 124 x 185 mm
- Display
Yes
- Manufacturer part #
2700784
- Type
RFC 460R PN 3TX
- No. of control tasks
1
- Program memory
8 MB
- Data storage
16384 kB
- Real-time clock
Yes
- Data remanence memory
120 kB (NVRAM)
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Operating voltage
19.2 - 30 V DC
- Max. operating voltage
30 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209777 Phoenix Contact RFC 460R PN 3TX 2700784 PLC controller 24 V DC
Datasheet 2209777 Phoenix Contact RFC 460R PN 3TX 2700784 PLC controller 24 V DC
User & Safety Instructions
User & Safety Instructions 2209777 Phoenix Contact RFC 460R PN 3TX 2700784 PLC controller 24 V DC
Description
This text is machine translated.






