
Technical specifications
- Family: RIFLINE complete
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm²;0.14 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve)
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 6.2 mm
- Height: 93 mm
- Depth: 78 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.22 W.
- Operating mode 100 % ED
- Input voltage range: 19.2 V DC ... 36 V DC (20 °C)
- Article dimensions: Article dimensions
- Mounting instructions: Can be aligned in series without spacing
- Protection circuit: Free-wheeling diode
- Pollutant test: Pollutant gas test
- Switching voltage maximum 250 V AC/DC
- Application: Universal
- Insulation: Secure separation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 20.01.2026
- NOMINAL INPUT VOLTAGE UN 24 V DC
- Input voltage range referred to UN: See diagram
- Typical input current at UN 9 mA
- Operating voltage display: Yellow LED
- Contact version 1 changeover contacts
- Continuous current 6 A
- Flammability class to UL 94 (housing):V2 (housing)
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays): RT III (relays)
- Switching: Switching
- Mechanical life: Approx. 2x 107 switching cycles
- Test voltage (Winding/contact): 4 kVeff (50 Hz, 1 min., Winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Reversed
- Typical response time: 5 ms
- Typical fall-back time: 8 ms
- Type of switch contact: Single contact
- Contact material: AgSnO
- Switching voltage minimum 5 V (100 mA)
- Switching current minimum 10 mA (12 V)
- SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 140 W (24 V DC);20 W (48 V DC);18 W (60 V DC);23 W (110 V DC );40 W (220 V DC);1500 VA (250 V AC)
- Electrical life: See diagram
- Coil voltage 24 V DC
- Usage category CB Scheme (IEC 60947-5-1): AC15, 3 A/250 V (closer);AC15, 1 A/250 V (opener);DC13, 1.5 A/24 V (closer);DC13, 0.2 A/110 V (closer);DC13, 0.1 A/220 V (closer)
- Product type
Relay module
- Type
RIF-0-RPT-24DC/21/MS
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
36 V DC
- Response time
5 ms
- Fall time
8 ms
- Contact type
1 change-over
- Contact material
AgSnO
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
1500 VA
- Features
+ flyback diode
IP20
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Depth
78 mm
- Width
6.2 mm
- Height
93 mm
- Dim
(W x H x D) 6.2 x 93 x 78 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3569553 Phoenix Contact RIF-0-RPT-24DC/21/MS Relay module 1 change-over 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3569553 Phoenix Contact RIF-0-RPT-24DC/21/MS Relay module 1 change-over 10 pc(s)
Description
Pre-assembled relay module with push-in connection, consisting of: Relay socket with ejector and plug-in miniature relay with power contact and manual operation. Contact version 1 changeover contacts Input voltage 24 V/DC
This text is machine translated.
This text is machine translated.










