
Phoenix Contact RIF-0-RSC-12DC/21AU Relay component Nominal voltage: 12 V DC Switching current (max.): 50 mA 1 change-ov
Highlights & Details
Relay module RIF-0-RSC
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
Relay component
- Type
RIF-0-RSC-12DC/21AU
- Connection
Screw terminal
- Response time
5 ms
- Fall time
8 ms
- Contact type
1 change-over
- Contact material
AgSnO + gold plating
- Nominal voltage
12 V DC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Durability
2 X 107 switching cycles
- Features
+ LED
+ flyback diode
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
82 mm
- Width
6.2 mm
- Height
84 mm
- Dim
(L x W x H) 82 x 6.2 x 84 mm
- Content
10 pc(s)
- Industrial packaging
Yes
Documents & Downloads
Datasheet
Datasheet 1573024 Phoenix Contact RIF-0-RSC-12DC/21AU Relay component Nominal voltage: 12 V DC Switching current (max.): 50 mA 1 change-ov
User & Safety Instructions
User & Safety Instructions 1573024 Phoenix Contact RIF-0-RSC-12DC/21AU Relay component Nominal voltage: 12 V DC Switching current (max.): 50 mA 1 change-ov
Description
This text is machine translated.

