
Technical specifications
- Family: RIFLINE complete
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm²;0.14 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve);0.14 mm² ... 1 mm² (wire-end sleeve with plastic sleeve, two conductors on double terminal)
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Wire cross-section AWG: 26 ... 16 (rigid);26 ... 16 (flexible)
- Width: 16 mm
- Height: 96 mm
- Depth: 75 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 70 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Note regarding operation: The touch protection of the article must > be ensured (at voltages 25 V AC/60 V DC) by the system converter. It is an installation device without protection against direct contact.
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.43 W.
- Diameter 3.2 mm
- Operating mode 100 % ED
- Input voltage range: 19.2 V DC ... 33.6 V DC (20 °C)
- Article dimensions: Article dimensions
- Mounting instructions: Can be aligned in series without spacing
- Protection: Reverse polarity protection | reverse polarity protection diode;overvoltage protection | snubber diode
- Pollutant test: Pollutant gas test
- Switching voltage maximum 250 V AC/DC
- Application: High inrush currents
- Drilled hole: Borehole
- Switch-on current max. 165 A (20 ms);800 A (200 µs)
- Insulation properties: Standards / Regulations: Insulation properties: Standards / Regulations
- Insulation: Secure separation, reinforced insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 12.09.2025
- NOMINAL INPUT VOLTAGE UN 24 V DC
- Input voltage range referred to UN: See diagram
- Typical input current at UN 18 mA
- Operating voltage display: Yellow LED
- Contact version 1 closer
- Continuous current limit: 6 A;10 A (value is allowed when connections 11 and 21, and connections 14 and 24 are bridged.)
- Standards/regulations: Standards/regulations
- Dimensioning surge voltage: 6 kV
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays) RT II (relays)
- Protection type (installation location): ≥ IP54 (installation location)
- Switching: Switching
- Mechanical life: 3x 107 switching cycles
- Test voltage (Winding/contact): 4 kV AC (50 Hz, 1 min., winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 8 ms
- Typical fall-back time: 10 ms
- Type of switch contact: Single contact
- Contact material: AgSnO
- Switching voltage minimum 12 V (100 mA)
- Minimum switching current 100 mA (12 V DC)
- Switch-off power (ohmic load) maximum: 264 W (at 24 V DC, note contact derating);58 W (at 48 V DC);48 W (at 60 V DC);50 W (at 110 V DC);80 W (at 220 V DC);2750 VA (at 250 V AC, note contact derating)
- Switching power minimum 1200 mW
- Coil voltage 24 V DC
- Usage category CB Scheme (IEC 60947-5-1): AC15, 6 A/250 V (closer);DC13, 2 A/24 V (closer)
- Note for switch contact: With tungsten prefeed contact
- Packaging type
Piece
- Product type
Relay module
- Type
RIF-1-RPT-LDP-24DC/1ICT
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
33.6 V DC
- Response time
8 ms
- Fall time
10 ms
- Contact type
1 maker
- Contact material
AgSnO
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2750 VA
- Features
+ bracket
IP20
- Max. temperature
70 °C
- Min. temperature
-40 °C
- Depth
75 mm
- Width
16 mm
- Height
96 mm
- Dim
(W x H x D) 16 x 96 x 75 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3563262 Phoenix Contact RIF-1-RPT-LDP-24DC/1ICT Relay module 1 maker Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3563262 Phoenix Contact RIF-1-RPT-LDP-24DC/1ICT Relay module 1 maker Piece 10 pc(s)
Description
Pre-assembled relay module with push-in connector, comprising: Relay socket, power contact relay, plug-in display/ interference suppression module, bracket. Contact version: 1 closer, max. Switches up to 800 A, input voltage 24 V DC
This text is machine translated.
This text is machine translated.










