
Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 chan
Number
Technical specifications
- Power loss at rated condition: 0.72 W.
- Maximum switching voltage 250 V AC/DC
- Minimum switching voltage 15 V AC/DC
- Switching current minimum: 10 mA
- Maximum inrush current 6 A.
- Switch-off power (resistive load) maximum:
- 144 W (AT 24 V DC)
- 288 W (AT 48 V DC)
- 88 W (AT 110 V DC)
- 110 W (AT 220 V DC)
- 1500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 3 A (AT 230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
- Conductor cross-section AWG: 26 ... 16 (rigid)
- Rated insulation voltage 250 V.
- Dimensioning surge voltage: 6 kV
- Insulation: Safe separation
- Over voltage category III
- Packaging type
Piece
- Product type
Relay component
- Type
RIF-1-RPT-LDP-24DC/2X21/FG
- Connection
Push-in connector
- Factory colour
Multicolour
- Max. pick-up voltage
24 V DC
- Response time
10 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
10 7 operations
- Coil voltage rating
0.72 W
- Features
+ LED
IP20
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Length
70 mm
- Width
16 mm
- Height
93 mm
- Dim
(L x W x H) 70 x 16 x 93 mm
- Content
1 pc(s)
- Weight
71.5 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225729 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 chan
Datasheet 2225729 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 chan
User & Safety Instructions
User & Safety Instructions 2225729 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Relay component Nominal voltage: 24 V DC Switching current (max.): 6 A 2 chan
Description
This text is machine translated.














