
Phoenix Contact RIF-1-RPT-LDP-24DC/2X21MS Relay component Nominal voltage: 24 V DC 2 change-overs 1 pc(s)
Number
Technical specifications
- Power loss at rated condition: 0.43 W.
- Maximum switching voltage 250 V AC/DC
- Switching voltage minimum 12 V (at 10 mA)
- Switching current minimum: 10 mA (at 12 V)
- Inrush current maximum 12 A (20 ms, NO)
- Switch-off power (resistive load) maximum:
- 192 W (AT 24 V DC)
- 62 W (AT 48 V DC)
- 42 W (AT 60 V DC)
- 55 W (AT 110 V DC)
- 66 W (AT 220 V DC)
- 2000 VA (AT 250 V AC)
- Switching capacity:
- 1 A (AT 24 V, DC13)
- 1.5 A (AT 230 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
- Conductor cross-section AWG: 26 ... 16 (rigid)
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation: Safe separation
- Over voltage category III
- Product type
Relay component
- Type
RIF-1-RPT-LDP-24DC/2X21MS
- Connection
Push-in connector
- Response time
9 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Durability
5x 10 6 operations
- Features
+ LED
+ flyback diode
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Length
75 mm
- Width
16 mm
- Height
93 mm
- Dim
(L x W x H) 75 x 16 x 93 mm
- Content
1 pc(s)
0.018 A
16
96 mm
75 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Other
19.2-30 V
Untreated
IP20
TRUE
DC
0
0
2
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141002 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21MS Relay component Nominal voltage: 24 V DC 2 change-overs 1 pc(s)
Datasheet 2141002 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21MS Relay component Nominal voltage: 24 V DC 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2141002 Phoenix Contact RIF-1-RPT-LDP-24DC/2X21MS Relay component Nominal voltage: 24 V DC 2 change-overs 1 pc(s)
Description
This text is machine translated.

![Graph shows limit duration current per contact [A] against ambient temperature [°C] for DC and AC coils. AC coil has lower limit value.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141002TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)



![Diagram shows switching current [A] against switching voltage [V] for various load types: 1) AC with resistive load, 2) DC with series load, 3) DC with resistive load, 4) DC, L/R = 40 ms.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002141002TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











