
Phoenix Contact RIF-1-RPT-LV-230AC/1X21MS Relay component Nominal voltage: 230 V AC 1 change-over Piece 1 pc(s)
Number
Technical specifications
- Power loss at rated condition: 0.81 W.
- Maximum switching voltage 250 V AC/DC
- Switching voltage minimum 12 V (at 10 mA)
- Switching current minimum: 10 mA (at 12 V)
- Inrush current maximum 32A (20ms, NO)
- Switch-off power (resistive load) maximum:
- 264 W (AT 24 V DC)
- 62 W (AT 48 V DC)
- 48 W (AT 60 V DC)
- 52 W (AT 110 V DC)
- 66 W (AT 220 V DC)
- 2500 VA (AT 250 V AC)
- Switching capacity:
- 2 A (AT 24 V, DC13)
- 3 A (AT 240 V, AC15)
- All mounting positions permitted
- Mounting instructions: Can be aligned without distance
- Wire stripping length: 8 mm
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm².
- Conductor cross-section AWG: 26 ... 16 (rigid)
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 6 kV
- Insulation: Safe separation
- Over voltage category III
- Packaging type
Piece
- Product type
Relay component
- Type
RIF-1-RPT-LV-230AC/1X21MS
- Connection
Push-in connector
- Response time
4 ms
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2500 VA
- Durability
5x 10 6 operations
- Coil voltage rating
0.81 W
- Features
+ LED
+ varistor
IP20
- Max. temperature
+50 °C
- Min. temperature
-40 °C
- Length
75 mm
- Width
16 mm
- Height
93 mm
- Dim
(L x W x H) 75 x 16 x 93 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2140973 Phoenix Contact RIF-1-RPT-LV-230AC/1X21MS Relay component Nominal voltage: 230 V AC 1 change-over Piece 1 pc(s)
Datasheet 2140973 Phoenix Contact RIF-1-RPT-LV-230AC/1X21MS Relay component Nominal voltage: 230 V AC 1 change-over Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2140973 Phoenix Contact RIF-1-RPT-LV-230AC/1X21MS Relay component Nominal voltage: 230 V AC 1 change-over Piece 1 pc(s)
Description
This text is machine translated.


![Graph shows the switching current-switching voltage curve. Characteristics: 'AC, resistive load' at (1), 'DC, resistive load' at (2). Y-axis: Switching current [A], X-axis: Switching voltage [V].](https://asset.conrad.com/media10/isa/160267/c1/-/en/002140973TI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


![Diagram showing Limit Continuous Current [A] versus Ambient Temperature [°C]. Four curves compared: DC Coil, AC Coil under different connections.](https://asset.conrad.com/media10/isa/160267/c1/-/en/002140973TI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)











