
Technical specifications
- Family: RIFLINE complete
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm²;0.14 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve);0.14 mm² ... 1 mm² (wire-end sleeve with plastic sleeve, two conductors on double terminal)
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Wire cross-section AWG: 26 ... 16 (rigid);26 ... 16 (flexible)
- Width: 16 mm
- Height: 96 mm
- Depth: 75 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 50 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations: IEC 60947-5-1
- Note: The following values apply if the gold layer is destroyed
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Operating note: Jumper FBS 2-6... For the input side (A2) and jumper FBS-2-8... For the output side (11/ 21)
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 0.79 W.
- Diameter 3.2 mm
- Operating mode 100 % ED
- Input voltage range: 19.2 V AC ... 27.6 V AC (20 °C)
- Article dimensions: Article dimensions
- Mounting instructions: Can be aligned in series without spacing
- Protection circuit: Varistor
- Pollutant test: Pollutant gas test
- Switching voltage maximum 250 V AC/DC
- Application: Universal
- Drilled hole: Borehole
- Inrush current max. 12 A (20 ms, NO)
- Isolation: Safe isolation between input and output;Basic isolation between the changers
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 20.01.2026
- NOMINAL INPUT VOLTAGE UN 24 V AC
- Input voltage range referred to UN: See diagram
- Typical input current at UN 33 mA
- Operating voltage display: Yellow LED
- Contact version 2 changeover contacts
- Continuous current limit 50 mA
- Flammability class to UL 94 (housing):V2 (housing)
- Rated surge voltage: 6 kV (input / output);4 kV (between changers)
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays): RT III (relays)
- Switching: Switching
- Mechanical life: Approx. 107 switching cycles
- Test voltage (Winding/contact): 4 kVeff (50 Hz, 1 min., Winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Response time typical: 3 ms ... 12 ms
- Type of switch contact: Single contact
- Contact material AgNi
- Minimum switching voltage 5 V (at 10 mA)
- Minimum switching current 10 mA (at 5 V)
- Breaking capacity (resistive load) maximum: 192 W (at 24 V DC);96 W (at 48 V DC);60 W (at 60 V DC) ;44 W (at 110 V DC);57 W (at 220 V DC);2000 VA (at 250 V AC)
- Switching capacity: 2 A (at 24 V, DC13);0.2 A (at 110 V, DC13);0.2 A (at 250 V, DC13);2 A (at 24 V, AC15 );2 A (at 120 V, AC15);2 A (at 250 V, AC15)
- Electrical life: See diagram
- Network frequency: 50~60 Hz
- Typical fall-back time range: 3 ms ... 20 ms.
- Switching: If the gold layer is destroyed: Switching: If the gold layer is destroyed
- Testing voltage (changeover/changer): 2.5 kVeff (50 Hz, 1 min., changer/change-over)
- Coil voltage 24 V AC
- Usage category CB Scheme (IEC 60947-5-1): AC15, 1.5 A/240 V (closer);AC15, 2 A/250 V (opener);DC13, 2 A/24 V (opener);DC13, 0.2 A/250 V (closer)
- Packaging type
Piece
- Product type
Relay module
- Type
RIF-1-RPT-LV-24AC/2X21AU
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
19.2 V AC
- Max. pick-up voltage
27.6 V AC
- Contact type
2 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V DC/AC
- Max. switching capacity
2000 VA
- Coil voltage rating
0.79 W
- Features
+ bracket
IP20
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Depth
75 mm
- Width
16 mm
- Height
96 mm
- Dim
(W x H x D) 16 x 96 x 75 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579667 Phoenix Contact RIF-1-RPT-LV-24AC/2X21AU Relay module 2 change-overs Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3579667 Phoenix Contact RIF-1-RPT-LV-24AC/2X21AU Relay module 2 change-overs Piece 10 pc(s)
Description
This text is machine translated.










