
Phoenix Contact RIF-1-RSC-LV-120AC/1X21 Relay component Nominal voltage: 120 V AC Switching current (max.): 6 A 1 change
Highlights & Details
Relay module RIF-1-RSC
- Industrial packaging, pack of 10
Technical specifications
- Product type
Relay component
- Type
RIF-1-RSC-LV-120AC/1X21
- Connection
Screw terminal
- Contact type
1 change-over
- Contact material
AgNi
- Nominal voltage
120 V AC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
6 A
- Durability
1 x 107 switching operations
- Features
+ LED
+ varistor
- Max. temperature
+50 °C
- Min. temperature
-40 °C
- Length
75 mm
- Width
16 mm
- Height
89 mm
- Dim
(L x W x H) 75 x 16 x 89 mm
- Content
10 pc(s)
- Industrial packaging
Yes
Documents & Downloads
Datasheet
Datasheet 1572988 Phoenix Contact RIF-1-RSC-LV-120AC/1X21 Relay component Nominal voltage: 120 V AC Switching current (max.): 6 A 1 change
User & Safety Instructions
User & Safety Instructions 1572988 Phoenix Contact RIF-1-RSC-LV-120AC/1X21 Relay component Nominal voltage: 120 V AC Switching current (max.): 6 A 1 change
Description
This text is machine translated.
Scope of delivery
- Relay Sockets
- Relays
- Plug-in display/suppression module
- Retaining bracket.

