
Phoenix Contact RIF-2-RSC-LV-120AC/4X21 Relay component Nominal voltage: 120 V AC Switching current (max.): 1 A 4 change
Highlights & Details
Relay module RIF-2-RSC
- Industrial packaging, pack of 10
Technical specifications
- Product type
Relay component
- Type
RIF-2-RSC-LV-120AC/4X21
- Connection
Screw terminal
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
120 V AC
- Switching voltage (max.)
250 V DC
250 V AC
- Switching current (max.)
1 A
- Durability
2 X 107 switching cycles
- Features
+ LED
+ varistor
- Max. temperature
+50 °C
- Min. temperature
-40 °C
- Length
75 mm
- Width
27 mm
- Height
89 mm
- Dim
(L x W x H) 75 x 27 x 89 mm
- Content
10 pc(s)
- Industrial packaging
Yes
Documents & Downloads
Datasheet
Datasheet 1573019 Phoenix Contact RIF-2-RSC-LV-120AC/4X21 Relay component Nominal voltage: 120 V AC Switching current (max.): 1 A 4 change
User & Safety Instructions
User & Safety Instructions 1573019 Phoenix Contact RIF-2-RSC-LV-120AC/4X21 Relay component Nominal voltage: 120 V AC Switching current (max.): 1 A 4 change
Description
This text is machine translated.
Scope of delivery
- Relay Sockets
- Relays
- Plug-in display/suppression module
- Retaining bracket.

