
Technical specifications
- Family: RIFLINE complete
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 2.5 mm²;0.14 mm² ... 2.5 mm² (wire-end sleeve with plastic sleeve);0.14 mm² ... 1 mm² (wire-end sleeve with plastic sleeve, two conductors on double terminal)
- Conductor cross-section rigid: 0.14 mm² ... 2.5 mm².
- Wire cross-section AWG: 26 ... 14 (rigid);26 ... 14 (flexible)
- Width 43 mm
- Height: 111 mm
- Depth: 90 mm
- Colour: Grey (RAL 7042)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations: IEC 60947-5-1
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Over voltage category III
- Pollution level: 2
- Stripped length: 10 mm
- All mounting positions permitted
- Identification: ISA-S71.04. G3 Harsh Group; EN 60068-2-60
- Maximum power loss at rated conditions 1.34 W.
- Diameter 3.2 mm
- Operating mode 100 % ED
- Input voltage range: 20.4 V DC ... 26.4 V DC (20 °C)
- Article dimensions: Article dimensions
- Mounting instructions: Can be aligned in series without spacing
- Protection circuit: Free-wheeling diode
- Pollutant test: Pollutant gas test
- Switching voltage maximum 440 V AC;250 V DC
- Application: Universal
- Drilled hole: Borehole
- Inrush current max. 50 A (20 ms, NO)
- Insulation: Base insulation
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 20.01.2026
- NOMINAL INPUT VOLTAGE UN 24 V DC
- Input voltage range referred to UN: See diagram
- Typical input current at UN 56 mA
- Operating voltage display: Yellow LED
- Contact version 3 changeover contacts
- Continuous current limit: 10 A (see diagram)
- Flammability class to UL 94 (housing):V2 (housing)
- Rated insulation voltage 250 V AC
- Dimensioning surge voltage: 4 kV
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays) RT I (relays)
- Switching: Switching
- Mechanical life: Approx. 107 switching cycles
- Test voltage (Winding/contact): 2.5 kVeff (50 Hz, 1 min., Winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 20 ms
- Typical fall-back time: 20 ms
- Type of switch contact: Single contact
- Contact material AgNi
- Switching voltage minimum 10 V (24 mA)
- Switching current minimum 10 mA (24 V)
- SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 240 W (24 V DC);124 W (48 V DC);108 W (60 V DC);52 W (110 V DC);70 W (220 V DC);2500 VA (250 V AC);4000 VA (440 V AC)
- Test voltage (contact/contact): 2.5 kVeff (50 Hz, 1 min., contact/contact)
- Motor load according to UL 508: 1/3 HP, 120 V AC (single phase AC motor);1/2 HP, 240 V AC (single phase AC motor);1/2 HP, 240 V AC (three-phase AC motor)
- Contact side: Contact side
- Coil voltage 24 V DC
- Usage category CB Scheme (IEC 60947-5-1): AC15, 1.5 A/240 V (closer);DC13, 2 A/240 V (closer)
- 3-phase motor load 1500 W
- Product type
Relay module
- Type
RIF-4-RPT-LDP-24DC/3X21
- Connection
Push-in spring-loaded terminal
- Min. pick-up voltage
20.4 V DC
- Max. pick-up voltage
26.4 V DC
- Response time
20 ms
- Fall time
20 ms
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Max. switching capacity
4000 VA
- Features
+ bracket
IP20
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Depth
90 mm
- Width
43 mm
- Height
111 mm
- Dim
(W x H x D) 43 x 111 x 90 mm
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3579739 Phoenix Contact RIF-4-RPT-LDP-24DC/3X21 Relay module 3 change-overs 5 pc(s)
User & Safety Instructions
User & Safety Instructions 3579739 Phoenix Contact RIF-4-RPT-LDP-24DC/3X21 Relay module 3 change-overs 5 pc(s)
Description
Pre-assembled relay module with push-in connection, comprising of relay socket, power contact relay and retaining bracket. Contact version 3 changeover contacts Input voltage 24 V/DC
This text is machine translated.
This text is machine translated.










