
Phoenix Contact RIF-RPT-LDP-24DC/1X2/3X1/AU/FG Relay module 3 makers, 1 breaker Piece 10 pc(s)
Technical specifications
- Family: RIFLINE complete
- Push-in connection
- Conductor cross-section flexible: 0.14 mm² ... 1.5 mm²;0.14 mm² ... 1.5 mm² (wire-end sleeve with plastic sleeve);0.14 mm² ... 1 mm² (wire-end sleeve with plastic sleeve, two conductors on double terminal)
- Conductor cross-section rigid: 0.14 mm² ... 1.5 mm².
- Wire cross-section AWG: 26 ... 16 (rigid);26 ... 16 (flexible)
- Width 21 mm
- Height: 96 mm
- Depth: 67 mm
- Flammability class to UL 94:V2 (housing)
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -40 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Altitude: ≤ 2000 m.
- Standards/regulations EN 61810-1
- Mounting type: Rail mounting
- Over voltage category III
- Pollution level: 2
- Stripped length: 8 mm
- All mounting positions permitted
- Maximum power loss at rated conditions 0.41 W.
- Operating mode 100 % ED
- Certificate: UKCA-compliant
- Current 10 A (RT28-32)
- Article dimensions: Article dimensions
- Mounting instructions: Can be aligned in series without spacing
- Voltage 500 V, SCPD II
- Protection circuit: Free-wheeling diode
- Switching voltage maximum 250 V AC;300 V DC
- LED status indicator (yellow)
- Application: Positively-driven contacts
- Short circuit current: 1 kA (conditional short-circuit current)
- Inrush current max. 35 A (20 ms)
- Insulation: Basic insulation;Safe isolation, reinforced insulation and 6 KV between coil and contact circuit and between contacts 11-12 or 13-14, 33-34 to 23-24, 41-42
- Data maintenance status: Data maintenance stand
- Date of last data maintenance: 12.09.2025
- Input voltage range referred to UN: See derating diagram
- Typical input current at UN 17 mA
- Contact version 3 closer, 1 opener
- Continuous current 6 A
- UKCA
- Rated insulation voltage 250 V AC (input / output)
- Rated surge voltage 6 kV (input / output)
- Insulation characteristics: Air and creepage distances between the circuits: Insulation properties: Air and creepage distances between the circuits
- Air and creepage distances between the circuits: Air and creepage distances between the circuits
- Protection type (relay socket): IP20 (relay socket)
- Protection type (relays) RT II (relays)
- Protection class (installation location): IP54 (installation location)
- Switching: Switching
- Mechanical life: Approx. 107 switching cycles
- Test voltage (Winding/contact): 4 kVeff (50 Hz, 1 min., Winding/contact)
- Offensive side: Pathogen side
- Switching characteristics of drive: Mono-stable
- Drive (polarity): Polarity sensitive
- Typical response time: 10 ms
- Typical fall-back time: 15 ms
- Type of switch contact: Single contact
- Contact material: AgSnO, hard gold plated
- Switching voltage minimum 10 V (5 mA)
- Switching current minimum 5 mA (10 V)
- SWITCH-OFF POWER (RESISTIVE LOAD) MAXIMUM: 144 W (24 V DC);100 W (48 V DC);75 W (60 V DC);55 W (110 V DC );50 W (220 V DC);1500 VA (250 V AC)
- Test voltage (open contact): 1.5 kVeff (50 Hz, 1 min., open contact)
- Coil voltage 24 V DC
- B10D: 810000 CYCLES (AC15, 250 V / 0.5 A, 208000 NO);170000 CYCLES (AC15 | 250 V / 2 A | 1 NO);318000 CYCLES (DC13, 24 V / 1 A, 1 NO);1 CYCLES (DC13, 24 V / 2 A, 1 NO )
- Positively-driven contacts according to EN 61810-3: Type A
- Usage category CB Scheme (IEC 60947-5-1): AC15, 2 A/240 V (closer);DC13, 2 A/24 V (closer)
- Short-circuit protection device: Short-circuit protection device
- OPERATING NOMINAL VOLTAGE UN 24 V DC
- All specifications according to standard: All specifications according to standard
- Input loss power at UN 0.4 W
- Test voltage (): 4 kVeff (50 Hz, 1 min, between contacts: All others)
- Packaging type
Piece
- Product type
Relay module
- Type
RIF-RPT-LDP-24DC/1X2/3X1/AU/FG
- Connection
Push-in spring-loaded terminal
- Max. pick-up voltage
24 V DC
- Response time
10 ms
- Fall time
15 ms
- Contact type
3 makers
1 breaker
- Contact material
AgSnO + gold plating
- Switching voltage (max.)
300 V DC
- Max. switching capacity
1500 VA
- Coil voltage rating
0.4 W
- Features
+ LED
+ flyback diode
+ bracket
IP20
- Max. temperature
85 °C
- Min. temperature
-40 °C
- Depth
67 mm
- Width
21 mm
- Height
96 mm
- Dim
(W x H x D) 21 x 96 x 67 mm
- Content
10 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3564833 Phoenix Contact RIF-RPT-LDP-24DC/1X2/3X1/AU/FG Relay module 3 makers, 1 breaker Piece 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3564833 Phoenix Contact RIF-RPT-LDP-24DC/1X2/3X1/AU/FG Relay module 3 makers, 1 breaker Piece 10 pc(s)
Description
This text is machine translated.










