
Phoenix Contact SACB-4/ 4-SC SCO P 1452929 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
4
- Configuration
Single
- Type
SACB-4/ 4-SC SCO P
- Trunk line
No
- No. of splitters
4-way
- Status indicator
No LED
- Connection
Spring-loaded terminal
- Width
54 mm
- Length
132.6 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Connector cross section (max.)
0.5 mm²
- Connector cross section (min.)
0.2 mm²
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Total no. of pins
4
- Weight
0.156 kg
- Manufacturer part #
1452929
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Number of pins
4
- Height
41.5 mm
- Power rating (total)
12 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585975 Phoenix Contact SACB-4/ 4-SC SCO P 1452929 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 585975 Phoenix Contact SACB-4/ 4-SC SCO P 1452929 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece










