
Number
Technical specifications
- Packaging type
Piece
- No. of signal spaces
6
- Configuration
Double
- Trunk line
No
- No. of splitters
6-way
- Status indicator
LED
- Signal type
PNP
- Connection
Spring-loaded terminal
- Width
54 mm
- Length
138.4 mm
IP65
- Max. power rating per slot
4 A
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Content
1 pc(s)
- Total no. of pins
5
- Factory colour
Black
- Industrial packaging
Yes
- Connector type (distribution boxes)
M12 Speedcon socket
- Manufacturer part #
1453012
- Type
SACB-6/12-L-SC SCO P
- Connector cross section (max.)
0.5 mm²
- Connector cross section (min.)
0.2 mm²
- Power rating per I/O
2 A
- Power rating (total)
12 A
- Number of pins
5
- Case material
PBT
- Weight
0.1950 kg
- UKCA
yes
- Product type
Sensor & actuator box (passive)
Documents & Downloads
Datasheet
Datasheet 719448 Phoenix Contact SACB-6/12-L-SC SCO P 1453012 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 719448 Phoenix Contact SACB-6/12-L-SC SCO P 1453012 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece










