
Number
Technical specifications
- No. of signal spaces
8
- Configuration
Double
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
No LED
- Signal type
Universal
- Connection
Open end cable
- Width
58 mm
- Length
153 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
+90 °C
- Min. temperature
-30 °C
- Content
1 pc(s)
- Total no. of pins
5
- Factory colour
Green
- Industrial packaging
Yes
- Connector type (distribution boxes)
M12 Speedcon socket
- Manufacturer part #
1517071
- Type
SACB-8/16-10,0PUR SCO
- Power rating per I/O
2 A
- Power rating (total)
12 A
- Number of pins
5
- Cable length
10 m
- Case material
PBT
- UKCA
yes
- Product type
Sensor & actuator box (passive)
Documents & Downloads
Datasheet
Datasheet 719827 Phoenix Contact SACB-8/16-10,0PUR SCO 1517071 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions
User & Safety Instructions 719827 Phoenix Contact SACB-8/16-10,0PUR SCO 1517071 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)










