
Phoenix Contact SACB-8/16-L-C SCO 1516836 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Double
- Type
SACB-8/16-L-C SCO
- Trunk line
No
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
Screw terminal
- Width
58 mm
- Length
153 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
10 A
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Connector cross section (max.)
1.5 mm²
- Connector cross section (min.)
0.14 mm²
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Total no. of pins
5
- Manufacturer part #
1516836
- Factory colour
Green
- Content
1 pc(s)
- Number of pins
5
- Height
45 mm
- Power rating (total)
10 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1438627 Phoenix Contact SACB-8/16-L-C SCO 1516836 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438627 Phoenix Contact SACB-8/16-L-C SCO 1516836 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece










