
Phoenix Contact SACB-8/ 8-L-10,0PUR SCO P 1452709 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)
Number
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Single
- Type
SACB-8/ 8-L-10,0PUR SCO P
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
Open end cable
- Width
54 mm
- Length
148.8 mm
IP65
- Max. power rating per slot
4 A
- Total current (direct supply)
12 A
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Total no. of pins
4
- Weight
1.2959 kg
- Manufacturer part #
1452709
- Factory colour
Black
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
10 m
- Number of pins
4
- Height
23 mm
- Power rating (total)
12 A
- Power rating per I/O
2 A
54
23 mm
149 mm
Other
24 V
Plastic
-25-80 °C
Other
Other
Gold
IP65
TRUE
2
Polyamide (PA)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587825 Phoenix Contact SACB-8/ 8-L-10,0PUR SCO P 1452709 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)
User & Safety Instructions
User & Safety Instructions 587825 Phoenix Contact SACB-8/ 8-L-10,0PUR SCO P 1452709 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)










