
Phoenix Contact SACB-C-H180 8/16 SCO 1516713 Sensor & actuator box (passive) Connector cap w/o feed 10 pc(s) Piece
Number (Package size 10 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Single
- Type
SACB-C-H180 8/16 SCO
- Trunk line
No
- No. of splitters
8-way
- Status indicator
No LED
- Connection
Screw terminal
- Width
58 mm
IP65
- Max. power rating per slot
10 A
- Total current (direct supply)
10 A
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Connector cross section (max.)
1.5 mm²
- Connector cross section (min.)
0.14 mm²
- Connector type (distribution boxes)
M12 Speedcon socket
- Case material
PBT
- Manufacturer part #
1516713
- Factory colour
Green
- Industrial packaging
Yes
- Content
10 pc(s)
- Height
21 mm
- Power rating (total)
10 A
- Power rating per I/O
2 A
58
21 mm
-30-80 °C
Other
Other
IP65
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 589219 Phoenix Contact SACB-C-H180 8/16 SCO 1516713 Sensor & actuator box (passive) Connector cap w/o feed 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 589219 Phoenix Contact SACB-C-H180 8/16 SCO 1516713 Sensor & actuator box (passive) Connector cap w/o feed 10 pc(s) Piece










