
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.07 / piece)
€ 7.13
plus VAT.
Highlights & Details
Marking material series SD WMTBS
- No. of markers: 100
- Imprint: 5
Technical specifications
- Product type
Pre-printed cable marker
- Imprint
5
- Type
Numbers
- Series
SD-WMTBS
- Factory colour
Yellow
- Material
Polyamide
- Suitable for outside Ø (min.)
16 mm
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Features
+ chevron cut
Retrofittable
- No. of markers
100
- Outside diameter range
16 mm (min)
- Colour-coded
Yes
- Manufacturer part #
0826514:5
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 675935 Phoenix Contact SD-WMTBS (S) YE:5 Pre-printed cable marker Imprint 5 Outside diameter range 16 mm (min) 0826514:5
User & Safety Instructions
User & Safety Instructions 675935 Phoenix Contact SD-WMTBS (S) YE:5 Pre-printed cable marker Imprint 5 Outside diameter range 16 mm (min) 0826514:5
Description
Designation sleeve, printed with the number: 5, yellow
This text is machine translated.
This text is machine translated.








