
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector FK-MCP 1,5/12-ST-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FK-MCP
- Features
+ push-in spring bracket
- CS
3.81 mm
- Pins per row
12
- Total number of pins
12
- Width
46.51 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
26
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 12.40 x 46.51 x 20.80 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1851148
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
20.80 mm
- Length
12.40 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
FK-MCP 1,5/12-ST-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773886 Phoenix Contact Socket housing cable FK-MCP Total number of pins 12 Contact spacing: 3.81 mm 1851148 50 pc(s)
User & Safety Instructions
User & Safety Instructions 773886 Phoenix Contact Socket housing cable FK-MCP Total number of pins 12 Contact spacing: 3.81 mm 1851148 50 pc(s)
