
Number (Package size 50 pc(s))
Highlights & Details
Base strip IPC 16/ 3-G-10,16
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
IPC
- Features
+ extractor sleeve
- CS
10.16 mm
- Pins per row
3
- Total number of pins
3
- Width
32.10 mm
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Content
50 pc(s)
- Dim
(L x W x H) 17.60 x 32.10 x 31.28 mm
- Connection
Print
- Manufacturer part #
1969548
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Silver plated
- Connector contact surface
Tin plated
- Nominal voltage
1000 V
- Height
31.28 mm
- Length
17.60 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Connector orientation
Parallel (to the PCB)
- Type
IPC 16/ 3-G-10,16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 775689 Phoenix Contact Socket housing cable IPC Total number of pins 3 Contact spacing: 10.16 mm 1969548 50 pc(s)
User & Safety Instructions
User & Safety Instructions 775689 Phoenix Contact Socket housing cable IPC Total number of pins 3 Contact spacing: 10.16 mm 1969548 50 pc(s)
