
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MC 1,5/12-ST-3,81 GY NZ X101
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.81 mm
- Pins per row
12
- Total number of pins
12
- Width
46.51 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 46.51 x 16.10 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1879861
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/12-ST-3,81 GY NZ X101
Documents & Downloads
Datasheet
Datasheet 774662 Phoenix Contact Socket housing cable MC Total number of pins 12 Contact spacing: 3.81 mm 1879861 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774662 Phoenix Contact Socket housing cable MC Total number of pins 12 Contact spacing: 3.81 mm 1879861 50 pc(s)
