
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MC 1,5/18-ST-3,5
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 18
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
18
- Total number of pins
18
- Width
63.00 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 63.00 x 16.10 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1840528
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/18-ST-3,5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 774827 Phoenix Contact Socket housing cable MC Total number of pins 18 Contact spacing: 3.50 mm 1840528 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774827 Phoenix Contact Socket housing cable MC Total number of pins 18 Contact spacing: 3.50 mm 1840528 50 pc(s)
