
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MC 1,5/ 9-ST-3,5 BK
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
9
- Total number of pins
9
- Width
31.50 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Dim
(L x W x H) 11.10 x 31.50 x 16.10 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1800184
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 9-ST-3,5 BK
Documents & Downloads
Datasheet
Datasheet 717114 Phoenix Contact Socket housing cable MC Total number of pins 9 Contact spacing: 3.50 mm 1800184 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717114 Phoenix Contact Socket housing cable MC Total number of pins 9 Contact spacing: 3.50 mm 1800184 50 pc(s)
