
Number
Plug part with Screw terminal, pitch of 3.5 or 3.81 mm
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 9
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.81 mm
- Pins per row
9
- Total number of pins
9
- Width
35.08 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 35.08 x 16.10 mm
- Connection
Screw terminal
Plug
- Case material
PA
- Manufacturer part #
1803646
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 9-ST-3,81
- Number of pins
9
- Nominal current (details)
8 A
- Connector cross section
1.15 mm²
- A
30.48 mm
- Cross section
1.15 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740337 Phoenix Contact Socket housing cable MC Total number of pins 9 Contact spacing: 3.81 mm 1803646 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740337 Phoenix Contact Socket housing cable MC Total number of pins 9 Contact spacing: 3.81 mm 1803646 1 pc(s)
Description
MINI COMBICON - Basic Housing:
Low height of MC 1.5-Connector-Family, generous wiring Space, Strips with a low overall height and compact grids, Individual Pin encoding by removing the plug Coded flange and Coded profiles of the Housing. Plug-in direction parallel to the Conductor axis.






