
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MSTB 2,5/ 4-ST-5,08 AU
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTB
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
4
- Total number of pins
4
- Width
20.32 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 15.00 x 20.32 x 18.30 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1752302
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Gold plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.30 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
MSTB 2,5/ 4-ST-5,08 AU
Documents & Downloads
Datasheet
Datasheet 774143 Phoenix Contact Socket housing cable MSTB Total number of pins 4 Contact spacing: 5.08 mm 1752302 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774143 Phoenix Contact Socket housing cable MSTB Total number of pins 4 Contact spacing: 5.08 mm 1752302 50 pc(s)
