
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MSTBC 2,5/ 2-STZ-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTBC
- Features
+ screw lock
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
25.00 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
14
- AWG (min.)
20
- Dim
(L x W x H) 10.12 x 25.00 x 10.50 mm
- Connection
Crimp
- Manufacturer part #
1809501
- Factory colour
Green
- Industrial packaging
Yes
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
10.50 mm
- Length
10.12 mm
- Type
MSTBC 2,5/ 2-STZ-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566636 Phoenix Contact Socket housing cable MSTBC Total number of pins 2 Contact spacing: 5.08 mm 1809501 50 pc(s)
User & Safety Instructions
User & Safety Instructions 566636 Phoenix Contact Socket housing cable MSTBC Total number of pins 2 Contact spacing: 5.08 mm 1809501 50 pc(s)


