
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MVSTBW 2,5/12-STF-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MVSTBW
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
71.12 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 12.60 x 71.12 x 26.00 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1835009
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.00 mm
- Length
12.60 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
MVSTBW 2,5/12-STF-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568162 Phoenix Contact Socket housing cable MVSTBW Total number of pins 12 Contact spacing: 5.08 mm 1835009 50 pc(s)
User & Safety Instructions
User & Safety Instructions 568162 Phoenix Contact Socket housing cable MVSTBW Total number of pins 12 Contact spacing: 5.08 mm 1835009 50 pc(s)
