
Number
Highlights & Details
Plug part with screw terminals.
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- Insulating material group: I
- Insulating material type: PA.
- Connector type
Socket, straight
- Connector system
wire-to-board
- Series
MVSTBW
- Features
+ extractor sleeve
- CS
5 mm
- Pins per row
8
- Total number of pins
8
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Dim
(L x W x H) 12.60 x 40.00 x 26.00 mm
- Factory colour
Green
- Height
26.00 mm
- Length
12.60 mm
- Width
40.00 mm
- Industrial packaging
No
- Connection
Screw terminal
Plug
- Manufacturer part #
1792582
- Type
MVSTBW 2,5/ 8-ST
- Material (details)
ABS
- Type
Plug
- Nominal voltage
320 V
- AWG max.
12
- AWG (min.)
24
- max. cross section
2.5 mm²
- Stripping length (max.)
7.00 mm
- Nominal current (details)
12 A
- No. of rows
1
- Contamination level
3
- Connector cross section
0.2 -2.5 mm mm²
- Cross section
2.5 mm²
- Min. cross section
0.2 mm²
- RoHS-compliant
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 743529 Phoenix Contact Socket housing cable MVSTBW Total number of pins 8 Contact spacing: 5 mm 1792582 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743529 Phoenix Contact Socket housing cable MVSTBW Total number of pins 8 Contact spacing: 5 mm 1792582 1 pc(s)
Description
CLASSIC COMBICON - Plug part with screw connection.
Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.





