
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector QC 0,5/ 2-ST-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
QC
- Features
+ IDC
- CS
3.81 mm
- Pins per row
2
- Total number of pins
2
- Width
22.30 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Content
50 pc(s)
- AWG max.
20
- AWG (min.)
22
- Dim
(L x W x H) 8.41 x 22.30 x 12.90 mm
- Connection
Cut & Clip
- Manufacturer part #
1897393
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
200 V
- Height
12.90 mm
- Length
8.41 mm
- max. cross section
0 mm²
- Min. cross section
0.34 mm²
- Type
QC 0,5/ 2-ST-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717185 Phoenix Contact Socket housing cable QC Total number of pins 2 Contact spacing: 3.81 mm 1897393 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717185 Phoenix Contact Socket housing cable QC Total number of pins 2 Contact spacing: 3.81 mm 1897393 50 pc(s)
