
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector QC 1/ 2-ST-BUS
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
QC
- Features
+ IDC
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
28.20 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
50 pc(s)
- AWG max.
18
- AWG (min.)
20
- Dim
(L x W x H) 10.90 x 28.20 x 15.00 mm
- Connection
Cut & Clip
- Manufacturer part #
1921670
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
15.00 mm
- Length
10.90 mm
- max. cross section
0 mm²
- Min. cross section
0.5 mm²
- Type
QC 1/ 2-ST-BUS
Documents & Downloads
Datasheet
Datasheet 774271 Phoenix Contact Socket housing cable QC Total number of pins 2 Contact spacing: 5 mm 1921670 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774271 Phoenix Contact Socket housing cable QC Total number of pins 2 Contact spacing: 5 mm 1921670 50 pc(s)
