
Number (Package size 50 pc(s))
Highlights & Details
Base strip ICV 2,5/16-G-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
ICV
- Features
for touch-safe outputs
- CS
5.08 mm
- Pins per row
16
- Total number of pins
16
- Width
83.28 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.20 x 83.28 x 22.60 mm
- Connection
Print
- Manufacturer part #
1786080
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
22.60 mm
- Length
10.20 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
ICV 2,5/16-G-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587515 Phoenix Contact Socket housing PCB ICV Total number of pins 16 Contact spacing: 5.08 mm 1786080 50 pc(s)
User & Safety Instructions
User & Safety Instructions 587515 Phoenix Contact Socket housing PCB ICV Total number of pins 16 Contact spacing: 5.08 mm 1786080 50 pc(s)
