
Number (Package size 50 pc(s))
Highlights & Details
Base strip IMC 1,5/ 3-G-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
IMC
- Features
for touch-safe outputs
- CS
3.81 mm
- Pins per row
3
- Total number of pins
3
- Width
14.50 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 10.25 x 14.50 x 12.22 mm
- Connection
Print
- Manufacturer part #
1862580
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
12.22 mm
- Length
10.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
IMC 1,5/ 3-G-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566801 Phoenix Contact Socket housing PCB IMC Total number of pins 3 Contact spacing: 3.81 mm 1862580 50 pc(s)
User & Safety Instructions
User & Safety Instructions 566801 Phoenix Contact Socket housing PCB IMC Total number of pins 3 Contact spacing: 3.81 mm 1862580 50 pc(s)
