
Technical specifications
- Ambient temperature (operation): -20 °C - +60 °C.
- Wire cross-section AWG: 24 - 12
- Status indicator: Yes
- Product type
Socket
- Type
EO-CF/UT/LED/F/GN
- Features
incl. LED display
- Operating voltage
250 V AC
- Operating current
16 A
- Factory colour
Green
- Material
Brass
PA
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
60 mm
- Width
45 mm
- Height
75 mm
- Dim
(L x W x H) 60 x 45 x 75 mm
n.rel.
- Connection type
Screw connector
- Mounting type
DIN rail
- Core cross section (max.)
4 mm²
- Core cross section (min.)
0.2 mm²
- Test current
16 A
- Rated voltage
250 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2208773 Phoenix Contact Socket EO-CF/UT/LED/F/GN Green 250 V AC (L x W x H) 60 x 45 x 75 mm 5 pc(s)
Datasheet 2208773 Phoenix Contact Socket EO-CF/UT/LED/F/GN Green 250 V AC (L x W x H) 60 x 45 x 75 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2208773 Phoenix Contact Socket EO-CF/UT/LED/F/GN Green 250 V AC (L x W x H) 60 x 45 x 75 mm 5 pc(s)
Description
This text is machine translated.














