
Number
Highlights & Details
Connector parts with spring connection
- 743954
Technical specifications
- Insulation material group I
- Pollution level 3
- Cable sizes 24 - 12 AWG.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FKC
- Features
+ push-in spring bracket
- CS
5.08 mm
- Pins per row
10
- Total number of pins
10
- Width
51.42 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 15.00 x 51.42 x 25.60 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1873139
- Factory colour
Green
- Industrial packaging
No
- Nominal voltage
320 V
- Height
25.60 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
FKC 2,5/10-ST-5,08
- Type
FKC 2.5/10-ST-5.08
- Number of pins
10
- Nominal current (details)
12 A
- Pins
10
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743752 Phoenix Contact Socket housing cable FKC Total number of pins 10 Contact spacing: 5.08 mm 1873139 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743752 Phoenix Contact Socket housing cable FKC Total number of pins 10 Contact spacing: 5.08 mm 1873139 1 pc(s)
Description
CLASSIC COMBICON-plug in with spring cage connection:
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Mating direction parallel to conductor axis, with tap for probe.







