
Number
Highlights & Details
Connector parts with spring connection
- 743954
Technical specifications
- Insulation material group I
- Pollution level 3
- Cable sizes 24 - 12 AWG.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
FKC
- Features
+ push-in spring bracket
- CS
5.08 mm
- Pins per row
7
- Total number of pins
7
- Width
36.18 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 15.00 x 36.18 x 25.60 mm
- Connection
Spring-loaded terminal
Plug
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1873100
- Factory colour
Green
- Industrial packaging
No
- Nominal voltage
320 V
- Height
25.60 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
FKC 2,5/ 7-ST-5,08
- Type
FKC 2.5/7-ST-5.08
- Nominal current (details)
12 A
- Pins
7
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743713 Phoenix Contact Socket housing cable FKC Total number of pins 7 Contact spacing: 5.08 mm 1873100 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743713 Phoenix Contact Socket housing cable FKC Total number of pins 7 Contact spacing: 5.08 mm 1873100 1 pc(s)
Description
CLASSIC COMBICON-Plug part with screw terminals:
Low construction height of MC 1.5 plug-family,Generous wiring space, multi-pin connectors with low height and compact grids, separate pole coding by removing the keying nose and inserting the keying profile at the casing. Plug-in direction parallel to the conductor axis, with test jack







