
Number (Package size 50 pc(s))
Highlights & Details
Base strip IPC 5/ 2-G-7,62
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
IPC
- Features
+ extractor sleeve
- CS
7.62 mm
- Pins per row
2
- Total number of pins
2
- Width
30.10 mm
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Content
50 pc(s)
- Dim
(L x W x H) 15.24 x 30.10 x 17.80 mm
- Connection
Print
- Manufacturer part #
1708381
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
17.80 mm
- Length
15.24 mm
- Connector orientation
Parallel (to the PCB)
- Type
IPC 5/ 2-G-7,62
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 196684 Phoenix Contact Socket housing cable IPC Total number of pins 2 Contact spacing: 7.62 mm 1708381 50 pc(s)
User & Safety Instructions
User & Safety Instructions 196684 Phoenix Contact Socket housing cable IPC Total number of pins 2 Contact spacing: 7.62 mm 1708381 50 pc(s)
