
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MC 1,5/ 3-ST1-5,08
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
3
- Total number of pins
3
- Width
15.50 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 15.50 x 15.24 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1900785
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
15.24 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 3-ST1-5,08
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 774569 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 5.08 mm 1900785 50 pc(s)
User & Safety Instructions
User & Safety Instructions 774569 Phoenix Contact Socket housing cable MC Total number of pins 3 Contact spacing: 5.08 mm 1900785 50 pc(s)
