
Number
Highlights & Details
Plug part with Screw terminal, pitch of 3.5 or 3.81 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
4
- Total number of pins
4
- Width
16.10 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 16.10 x 14.00 mm
- Connection
Screw terminal
Plug
- Case material
PA
- Manufacturer part #
1840382
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
14.00 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 4-ST-3,5
- Number of pins
4
- Nominal current (details)
8 A
- Connector cross section
1.15 mm²
- Cross section
1.15 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740645 Phoenix Contact Socket housing cable MC Total number of pins 4 Contact spacing: 3.50 mm 1840382 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740645 Phoenix Contact Socket housing cable MC Total number of pins 4 Contact spacing: 3.50 mm 1840382 1 pc(s)
Description
MINI COMBICON plug part:
Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.






