
Number
Highlights & Details
Plug part with Screw terminal, pitch of 3.5 or 3.81 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ extractor sleeve
- CS
3.50 mm
- Pins per row
5
- Total number of pins
5
- Width
17.50 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 17.50 x 16.10 mm
- Connection
Screw terminal
Plug
- Case material
PA
- Manufacturer part #
1840395
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 5-ST-3,5
- Number of pins
5
- Nominal current (details)
8 A
- Connector cross section
1.15 mm²
- A
14.00 mm
- Cross section
1.15 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740657 Phoenix Contact Socket housing cable MC Total number of pins 5 Contact spacing: 3.50 mm 1840395 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740657 Phoenix Contact Socket housing cable MC Total number of pins 5 Contact spacing: 3.50 mm 1840395 1 pc(s)
Description
MINI COMBICON-Plug part:
Low height MC 1.5 connector family, generous wiring space, plug connectors/pin strips with a low overall height and compact grids, individual pole coding by removing the coding plug and inserting of coding profile on housing. Plug-in direction parallel to the conductor axis.






