
Number
Highlights & Details
Plug part with Screw terminal, pitch of 3.5 or 3.81 mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.50 mm
- Pins per row
6
- Total number of pins
6
- Width
21.00 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 21.00 x 16.10 mm
- Connection
Screw terminal
Plug
- Case material
PA
- Manufacturer part #
1840405
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 6-ST-3,5
- Number of pins
6
- Nominal current (details)
8 A
- Connector cross section
1.15 mm²
- A
17.50 mm
- Cross section
1.15 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740671 Phoenix Contact Socket housing cable MC Total number of pins 6 Contact spacing: 3.50 mm 1840405 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740671 Phoenix Contact Socket housing cable MC Total number of pins 6 Contact spacing: 3.50 mm 1840405 1 pc(s)
Description
MINI COMBICON-BASIC HOUSING:
Small overall height of the MC 1.5-plug-family, generous limited connection room, multi-pin connector with small overall height and compact raster, individual pole coding by removing the coding nose and putting the coding profile at the housing. Plug direction parallel to the conductor axis.






