
Number
Plug part with Screw terminal, pitch of 3.5 or 3.81 mm
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
closed
- CS
3.81 mm
- Pins per row
6
- Total number of pins
6
- Width
23.65 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 23.65 x 16.10 mm
- Connection
Screw terminal
Plug
- Case material
PA
- Manufacturer part #
1803617
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
16.10 mm
- Length
11.10 mm
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Type
MC 1,5/ 6-ST-3,81
- Number of pins
6
- Nominal current (details)
8 A
- Connector cross section
1.15 mm²
- A
19.05 mm
- Cross section
1.15 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740283 Phoenix Contact Socket housing cable MC Total number of pins 6 Contact spacing: 3.81 mm 1803617 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740283 Phoenix Contact Socket housing cable MC Total number of pins 6 Contact spacing: 3.81 mm 1803617 1 pc(s)
Description
MINI COMBICON-Ground casing:
Low installation height of the MC 1.5-plug family, generously dimensioned connection area, multi-pin connectors with low installation height and compact grids, individual pin-coding by removing the coding lug and inserting the coding profile at the housing. Plug-in direction vertical to conductor axis.






