
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MSTB 2,5 HC/10-ST
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTB
- Features
encodable
- CS
5 mm
- Pins per row
10
- Total number of pins
10
- Width
50.00 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 15.00 x 50.00 x 18.20 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1911936
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.20 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
MSTB 2,5 HC/10-ST
Documents & Downloads
Datasheet
Datasheet 199751 Phoenix Contact Socket housing cable MSTB Total number of pins 10 Contact spacing: 5 mm 1911936 50 pc(s)
User & Safety Instructions
User & Safety Instructions 199751 Phoenix Contact Socket housing cable MSTB Total number of pins 10 Contact spacing: 5 mm 1911936 50 pc(s)
