
Number
Plugs parts with screw connection
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- Insulation material group: I
- Insulation material type: PA.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MSTB
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
60.96 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 15.00 x 60.96 x 18.30 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1757116
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
18.30 mm
- Length
15.00 mm
- max. cross section
2.5 mm²
- Min. cross section
0.2 mm²
- Type
MSTB 2,5/12-ST-5,08
- Type
angled.
- Number of pins
12
- Nominal current (details)
12 A
- Contamination level
3
- Connector cross section
0.2 -2.5 mm mm²
- Cross section
2.5 mm²
- Connection
-
Other
Green
320 V
12
Bus
Other
Other
-40-100 °C
V0
4 kV
Screw connection
Tin
III
2
5.08 mm
1
5.08 mm
0.2-2.5 mm²
0.25-2.5 mm²
0.2-2.5 mm²
FALSE
Polyamide (PA)
Copper
12 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743761 Phoenix Contact Socket housing cable MSTB Total number of pins 12 Contact spacing: 5.08 mm 1757116 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743761 Phoenix Contact Socket housing cable MSTB Total number of pins 12 Contact spacing: 5.08 mm 1757116 1 pc(s)
Description
CLASSIC COMBICON plug
MINI COMBICON plug part:Low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis.







